Part Details for RC1005J684CS by Samsung Electro-Mechanics
Overview of RC1005J684CS by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005J684CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-4444-1-ND
|
DigiKey | RES SMD 680K OHM 5% 1/16W 0402 Min Qty: 2000000 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0045 | Buy Now |
DISTI #
RC1005J684CS
|
Avnet Americas | Res Thick Film 0402 680K Ohm 5% 1/16W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005J684CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now |
DISTI #
V72:2272_13908730
|
Arrow Electronics | Res Thick Film 0402 680K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 1630 | Americas - 129555 |
|
Buy Now | |
|
Future Electronics | RC Series 1005 680 kOhms ±5% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0044 / $0.0052 | Buy Now |
DISTI #
RC1005J684CS
|
Avnet Americas | Res Thick Film 0402 680K Ohm 5% 1/16W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005J684CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now |
DISTI #
RC1005J684CS
|
Avnet Americas | Res Thick Film 0402 680K Ohm 5% 1/16W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005J684CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now |
DISTI #
RMC0402-680K-S
|
Maritex | Chip Resistor, SMD, 0402, 680K, 5%, 1/16W Min Qty: 1 Package Multiple: 1 | 7300 |
|
$0.0010 / $0.0070 | Buy Now |
Part Details for RC1005J684CS
RC1005J684CS CAD Models
RC1005J684CS Part Data Attributes
|
RC1005J684CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1005J684CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 680000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |