Part Details for RC1206FR-07115RL by YAGEO Corporation
Overview of RC1206FR-07115RL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07115RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-115FRCT-ND
|
DigiKey | RES 115 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10428 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07115RL
|
Avnet Americas | SMD Chip Resistor, 115 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07115RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-07115RL
|
Mouser Electronics | Thick Film Resistors - SMD 115Ohms 1/4W 1206 1% RoHS: Compliant | 14760 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07096327
|
Arrow Electronics | Res Thick Film 1206 115 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 2 |
|
$0.0018 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 115 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0038 / $0.0047 | Buy Now |
DISTI #
77775964
|
Verical | Res Thick Film 1206 115 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 2500 Package Multiple: 100 | Americas - 3200 |
|
$0.0091 / $0.0283 | Buy Now |
DISTI #
RC1206FR-07115RL
|
TME | Resistor: thick film, SMD, 1206, 115Ω, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 3200 |
|
$0.0072 / $0.0365 | Buy Now |
DISTI #
WRC60125
|
Rutronik | RC1206 115R 1% 0,25W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 380000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0044 / $0.0058 | Buy Now |
DISTI #
SMC-RC1206FR-07115RL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 150 |
|
RFQ | |
DISTI #
RC1206FR-07115RL
|
Avnet Abacus | SMD Chip Resistor, 115 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07115RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-07115RL
RC1206FR-07115RL CAD Models
RC1206FR-07115RL Part Data Attributes
|
RC1206FR-07115RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07115RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07115RL
This table gives cross-reference parts and alternative options found for RC1206FR-07115RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07115RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-1150FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | VENKEL LTD | RC1206FR-07115RL vs CR1206-4W-1150FSNT |
RMGW32K1150FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-07115RL vs RMGW32K1150FB |
RK73H2BLTEB1150F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-07115RL vs RK73H2BLTEB1150F |
RCS3216F1150CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206FR-07115RL vs RCS3216F1150CS |
RC1206FR-07115RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-07115RL vs RC1206FR-07115RP |
RC1206F1150-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RC1206FR-07115RL vs RC1206F1150-07-RG70 |
NMCR1206FJ115R | RES,SMT,THICK FILM,115 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-07115RL vs NMCR1206FJ115R |
NRCS12F1150TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RC1206FR-07115RL vs NRCS12F1150TRF |
MC1206P-1150-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-07115RL vs MC1206P-1150-FB101Q |
232272911151 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 115ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-07115RL vs 232272911151 |