Part Details for RC1206FR-0711K5L by YAGEO Corporation
Overview of RC1206FR-0711K5L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0711K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5266
|
Newark | Res, 11K5, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-0711K5L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2667 |
|
$0.0160 / $0.0270 | Buy Now |
DISTI #
311-11.5KFRCT-ND
|
DigiKey | RES 11.5K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13741 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
RC1206FR-0711K5L
|
Avnet Americas | SMD Chip Resistor, 11.5 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0711K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-0711K5L
|
Mouser Electronics | Thick Film Resistors - SMD 11.5 kOhms 250 mW 1206 1% RoHS: Compliant | 10135 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_03544649
|
Arrow Electronics | Res Thick Film 1206 11.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | Europe - 85000 |
|
$0.0045 / $0.0046 | Buy Now |
DISTI #
V72:2272_07096335
|
Arrow Electronics | Res Thick Film 1206 11.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1627 Container: Cut Strips | Americas - 9621 |
|
$0.0020 / $0.0160 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 11.5 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 40000Reel |
|
$0.0038 / $0.0048 | Buy Now |
DISTI #
12408217
|
Verical | Res Thick Film 1206 11.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 85000 |
|
$0.0046 / $0.0047 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 11500 ohm, SURFACE MOUNT, 1206 | 93842 |
|
$0.0042 / $0.0256 | Buy Now |
DISTI #
RC1206FR-0711K5L
|
TTI | Thick Film Resistors - SMD 11.5 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0047 / $0.0050 | Buy Now |
Part Details for RC1206FR-0711K5L
RC1206FR-0711K5L CAD Models
RC1206FR-0711K5L Part Data Attributes
|
RC1206FR-0711K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0711K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0711K5L
This table gives cross-reference parts and alternative options found for RC1206FR-0711K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0711K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FS-1152 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-0711K5L vs FCF06FS-1152 |
CRCW120611K5FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-0711K5L vs CRCW120611K5FKEBC |
CAR12F1152CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-0711K5L vs CAR12F1152CT |
RM12F1152CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-0711K5L vs RM12F1152CTDK |
FWF06FW-1152 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-0711K5L vs FWF06FW-1152 |
WR12X1152FDLV | Fixed Resistor, 0.25W, 11500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RC1206FR-0711K5L vs WR12X1152FDLV |
MC1206P-1152-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-0711K5L vs MC1206P-1152-FT101W |
NRC-AS12F1152TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RC1206FR-0711K5L vs NRC-AS12F1152TRF |
9C12063A1152FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-0711K5L vs 9C12063A1152FKPFT |
MC12061152FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0711K5L vs MC12061152FB |