Part Details for RC1206FR-07147KL by YAGEO Corporation
Overview of RC1206FR-07147KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07147KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-147KFRCT-ND
|
DigiKey | RES 147K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12660 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07147KL
|
Avnet Americas | SMD Chip Resistor, 147 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07147KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-07147KL
|
Mouser Electronics | Thick Film Resistors - SMD 147 kOhms 250 mW 1206 1% RoHS: Compliant | 3624 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07096411
|
Arrow Electronics | Res Thick Film 1206 147K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1631 Container: Cut Strips | Americas - 5772 |
|
$0.0036 / $0.0530 | Buy Now |
DISTI #
V36:1790_07096411
|
Arrow Electronics | Res Thick Film 1206 147K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2137 | Americas - 5000 |
|
$0.0036 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 147 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0035 / $0.0043 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
140000 Partner Stock |
|
$0 | Buy Now |
DISTI #
32633203
|
Verical | Res Thick Film 1206 147K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 2381 Package Multiple: 1 Date Code: 1631 | Americas - 5772 |
|
$0.0036 / $0.0047 | Buy Now |
DISTI #
60263291
|
Verical | Res Thick Film 1206 147K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2137 | Americas - 5000 |
|
$0.0036 | Buy Now |
DISTI #
RC1206FR-07147KL
|
TTI | Thick Film Resistors - SMD 147 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0040 / $0.0041 | Buy Now |
Part Details for RC1206FR-07147KL
RC1206FR-07147KL CAD Models
RC1206FR-07147KL Part Data Attributes
|
RC1206FR-07147KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07147KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07147KL
This table gives cross-reference parts and alternative options found for RC1206FR-07147KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07147KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8GF1473V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RC1206FR-07147KL vs TSR8GF1473V |
MC1206-1473-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-07147KL vs MC1206-1473-FB101W |
MC1206P-1473-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-07147KL vs MC1206P-1473-FB101 |
MC1206-1473-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-07147KL vs MC1206-1473-FBQ |
MC1206-1473-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-07147KL vs MC1206-1473-FB101 |
NMCT1206FG147K | RESISTOR, 0.25W, 1%, 100ppm, 147000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-07147KL vs NMCT1206FG147K |
CR1206F147KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | RC1206FR-07147KL vs CR1206F147KP05 |
CRCW1206100147K1%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RC1206FR-07147KL vs CRCW1206100147K1%RT1 |
MR12X1473FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206FR-07147KL vs MR12X1473FQL |
CRCW1206147KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07147KL vs CRCW1206147KFKEBC |