Part Details for RC1206FR-07620KL by YAGEO Corporation
Overview of RC1206FR-07620KL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07620KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5303
|
Newark | Res, 620K, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-07620KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1460 |
|
$0.0150 / $0.0240 | Buy Now |
DISTI #
311-620KFRCT-ND
|
DigiKey | RES 620K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26979 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07620KL
|
Avnet Americas | SMD Chip Resistor, 620 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07620KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-07620KL
|
Mouser Electronics | Thick Film Resistors - SMD 620kOhms 1/4W 1206 1 % RoHS: Compliant | 11994 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07098656
|
Arrow Electronics | Res Thick Film 1206 620K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 3315 |
|
$0.0010 / $0.0160 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 620 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0038 / $0.0048 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 620000 OHM, SURFACE MOUNT, 1206, LEAD FREE | 4000 |
|
$0.0084 / $0.0420 | Buy Now |
DISTI #
RC1206FR-07620KL
|
TTI | Thick Film Resistors - SMD 620kOhms 1/4W 1206 1 % pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0042 / $0.0052 | Buy Now |
DISTI #
RC1206FR-07620KL
|
Avnet Americas | SMD Chip Resistor, 620 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07620KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
RC1206FR-07620K
|
TME | Resistor: thick film, SMD, 1206, 620kΩ, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 2194 |
|
$0.0072 / $0.0365 | Buy Now |
Part Details for RC1206FR-07620KL
RC1206FR-07620KL CAD Models
RC1206FR-07620KL Part Data Attributes:
|
RC1206FR-07620KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07620KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07620KL
This table gives cross-reference parts and alternative options found for RC1206FR-07620KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07620KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206620KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07620KL vs CRCW1206620KFKEAC |
RMEF1206FT620K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206FR-07620KL vs RMEF1206FT620K |
CRCW1206620KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07620KL vs CRCW1206620KFKEBC |
RC1206FR-07620KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-07620KL vs RC1206FR-07620KP |