Part Details for RC1206FR-0771K5L by YAGEO Corporation
Overview of RC1206FR-0771K5L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0771K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8194
|
Newark | Res, 71K5, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-0771K5L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4790 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
311-71.5KFRCT-ND
|
DigiKey | RES 71.5K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15600 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-0771K5L
|
Avnet Americas | SMD Chip Resistor, 71.5 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0771K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-0771K5L
|
Mouser Electronics | Thick Film Resistors - SMD 71.5 kOhms 250 mW 12 06 1% RoHS: Compliant | 21707 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 71.5 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0052 / $0.0063 | Buy Now |
DISTI #
RC1206FR-0771K5L
|
TTI | Thick Film Resistors - SMD 71.5 kOhms 250 mW 12 06 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0079 / $0.0089 | Buy Now |
DISTI #
RC1206FR-0771K5L
|
TME | Resistor: thick film, SMD, 1206, 71.5kΩ, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 972 |
|
$0.0073 / $0.0370 | Buy Now |
DISTI #
WRC31976
|
Rutronik | RC1206 71,5K 1% 0,25W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0044 / $0.0059 | Buy Now |
DISTI #
RC1206FR-0771K5L
|
Avnet Abacus | SMD Chip Resistor, 71.5 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0771K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-0771K5L
RC1206FR-0771K5L CAD Models
RC1206FR-0771K5L Part Data Attributes:
|
RC1206FR-0771K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0771K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0771K5L
This table gives cross-reference parts and alternative options found for RC1206FR-0771K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0771K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A7152FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-0771K5L vs 9C12063A7152FKPFT |
CR1206F71K5P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-0771K5L vs CR1206F71K5P20 |
CR-06FA7--71K5 | Fixed Resistor, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-0771K5L vs CR-06FA7--71K5 |
RMC32K7152FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-0771K5L vs RMC32K7152FTP |
MC1206P-7152-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0771K5L vs MC1206P-7152-FB101 |
ESR18EZPF7152 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 71500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | RC1206FR-0771K5L vs ESR18EZPF7152 |
MC1206P-7152-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-0771K5L vs MC1206P-7152-FB101W |
MC1206-7152-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 71500ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RC1206FR-0771K5L vs MC1206-7152-FB |
RMAW32K7152FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC1206FR-0771K5L vs RMAW32K7152FB |
232272917153 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 71500ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-0771K5L vs 232272917153 |