Part Details for RC1206FR-07976RL by YAGEO Corporation
Overview of RC1206FR-07976RL by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07976RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-976FRCT-ND
|
DigiKey | RES 976 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4050 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07976RL
|
Avnet Americas | SMD Chip Resistor, 976 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07976RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-07976RL
|
Mouser Electronics | Thick Film Resistors - SMD 976Ohms 1/4W 1206 1% RoHS: Compliant | 6072 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V36:1790_07098798
|
Arrow Electronics | Res Thick Film 1206 976 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2040 | Americas - 100000 |
|
$0.0012 / $0.0032 | Buy Now |
DISTI #
V72:2272_07098798
|
Arrow Electronics | Res Thick Film 1206 976 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1345 Container: Cut Strips | Americas - 20000 |
|
$0.0012 / $0.0160 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 976 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 35000Reel |
|
$0.0043 / $0.0053 | Buy Now |
DISTI #
59830375
|
Verical | Res Thick Film 1206 976 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2040 | Americas - 100000 |
|
$0.0012 | Buy Now |
DISTI #
30200545
|
Verical | Res Thick Film 1206 976 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 16667 Package Multiple: 1 Date Code: 1345 | Americas - 20000 |
|
$0.0012 | Buy Now |
DISTI #
76827958
|
Verical | Res Thick Film 1206 976 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5814 Package Multiple: 1 | Americas - 9500 |
|
$0.0053 | Buy Now |
DISTI #
77778101
|
Verical | Res Thick Film 1206 976 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 2500 Package Multiple: 100 | Americas - 4800 |
|
$0.0338 | Buy Now |
Part Details for RC1206FR-07976RL
RC1206FR-07976RL CAD Models
RC1206FR-07976RL Part Data Attributes:
|
RC1206FR-07976RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07976RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07976RL
This table gives cross-reference parts and alternative options found for RC1206FR-07976RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07976RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-9760-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-07976RL vs MC1206-9760-FTW |
CRCW1206976RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07976RL vs CRCW1206976RFKEBC |
CR329760FV | Fixed Resistor, 0.25W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RC1206FR-07976RL vs CR329760FV |
NMCR1206FG976R | RES,SMT,THICK FILM,976 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-07976RL vs NMCR1206FG976R |
RC1206FR-13976RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-07976RL vs RC1206FR-13976RP |
MC1206P-9760-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-07976RL vs MC1206P-9760-FB101Q |
MC1206-9760-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-07976RL vs MC1206-9760-FB101 |
HQ06S4F9760T5E | Fixed Resistor, 0.25W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-07976RL vs HQ06S4F9760T5E |
NMCR1206FT976R | RES,SMT,THICK FILM,976 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-07976RL vs NMCR1206FT976R |
MC1206-9760-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-07976RL vs MC1206-9760-FB101Q |