Part Details for RC1206FR-1028R7L by YAGEO Corporation
Overview of RC1206FR-1028R7L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-1028R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206FR-1028R7L-ND
|
DigiKey | RES 28.7 OHM 1% 1/4W 1206 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0083 | Buy Now |
DISTI #
RC1206FR-1028R7L
|
Avnet Americas | SMD Chip Resistor, 28.7 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-1028R7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
603-RC1206FR-1028R7L
|
Mouser Electronics | Thick Film Resistors - SMD 28.7Ohms 1/4W 1206 1% RoHS: Compliant | 6200 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0031 | Buy Now |
DISTI #
RC1206FR-1028R7L
|
Avnet Americas | SMD Chip Resistor, 28.7 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-1028R7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
RC1206FR-1028R7L
|
Avnet Abacus | SMD Chip Resistor, 28.7 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-1028R7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 28.7 Ohms 1% 1/4W 100PPM SMT | 0 |
|
$0.0046 / $0.0060 | RFQ |
Part Details for RC1206FR-1028R7L
RC1206FR-1028R7L CAD Models
RC1206FR-1028R7L Part Data Attributes:
|
RC1206FR-1028R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-1028R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-1028R7L
This table gives cross-reference parts and alternative options found for RC1206FR-1028R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-1028R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F28R7P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-1028R7L vs CR1206F28R7P10 |
232272472879 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-1028R7L vs 232272472879 |
NMCR1206FT28R7 | RES,SMT,THICK FILM,28.7 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-1028R7L vs NMCR1206FT28R7 |
RMS12R-28R7-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RC1206FR-1028R7L vs RMS12R-28R7-F |
CRCW120628R7FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-1028R7L vs CRCW120628R7FKEAC |
CR-06FPD--28R7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-1028R7L vs CR-06FPD--28R7 |
CR-06FPA--28R7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-1028R7L vs CR-06FPA--28R7 |
NRCS12F28R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RC1206FR-1028R7L vs NRCS12F28R7TRF |
MR12X28R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206FR-1028R7L vs MR12X28R7FTL |
232272912879L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-1028R7L vs 232272912879L |