Part Details for RC1206FR-7W270RL by YAGEO Corporation
Overview of RC1206FR-7W270RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-7W270RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206FR-7W270RLCT-ND
|
DigiKey | RES 270 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2048 In Stock |
|
$0.0193 / $0.2000 | Buy Now |
DISTI #
RC1206FR-7W270RL
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-7W270RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0102 | Buy Now |
DISTI #
603-RC1206FR-7W270RL
|
Mouser Electronics | Thick Film Resistors - SMD 270 Ohms 500 mW 1206 1% RoHS: Compliant | 4352 |
|
$0.0180 / $0.2000 | Buy Now |
|
Future Electronics | Thick Film Res - 1206 1% 270 Ohms RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0096 / $0.0115 | Buy Now |
DISTI #
RC1206FR-7W270RL
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-7W270RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0102 | Buy Now |
DISTI #
WRC56126
|
Rutronik | HP1206 270R 1% 0,5W HIGHPOWER RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 210000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0048 / $0.0055 | Buy Now |
DISTI #
RC1206FR-7W270RL
|
Avnet Abacus | SMD Chip Resistor, 270 Ohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-7W270RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 270 Ohms 1% 1/2W 200PPM SMT | 0 |
|
$0.0059 / $0.0077 | RFQ |
Part Details for RC1206FR-7W270RL
RC1206FR-7W270RL CAD Models
RC1206FR-7W270RL Part Data Attributes:
|
RC1206FR-7W270RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-7W270RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-7W270RL
This table gives cross-reference parts and alternative options found for RC1206FR-7W270RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-7W270RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-3W270RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-7W270RL vs RC1206FR-3W270RL |