Part Details for RC1206JR-07130KL by YAGEO Corporation
Overview of RC1206JR-07130KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-07130KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-130KERCT-ND
|
DigiKey | RES 130K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11013 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
RC1206JR-07130KL
|
Avnet Americas | SMD Chip Resistor, 130 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-07130KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0035 | Buy Now |
DISTI #
603-RC1206JR-07130KL
|
Mouser Electronics | Thick Film Resistors - SMD 130kOhms 1/4W 1206 5% RoHS: Compliant | 7173 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 130 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0029 / $0.0036 | Buy Now |
|
Bristol Electronics | 100000 |
|
RFQ | ||
|
Quest Components | 80000 |
|
$0.0052 / $0.0390 | Buy Now | |
DISTI #
RC1206JR-07130KL
|
TTI | Thick Film Resistors - SMD 130kOhms 1/4W 1206 5% pbFree: Pb-Free Min Qty: 45000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
RC1206JR-07130KL
|
Avnet Americas | SMD Chip Resistor, 130 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-07130KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0035 | Buy Now |
DISTI #
RC1206JR-07130KL
|
Avnet Americas | SMD Chip Resistor, 130 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-07130KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0035 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5340 |
|
RFQ |
Part Details for RC1206JR-07130KL
RC1206JR-07130KL CAD Models
RC1206JR-07130KL Part Data Attributes
|
RC1206JR-07130KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-07130KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-07130KL
This table gives cross-reference parts and alternative options found for RC1206JR-07130KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-07130KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ06W4J0134T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-07130KL vs CQ06W4J0134T5E |
MC1206L6J1303SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RC1206JR-07130KL vs MC1206L6J1303SE |
WR12X134JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206JR-07130KL vs WR12X134JQL |
RMEF1206JT130K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206JR-07130KL vs RMEF1206JT130K |
HQ06S4J0134TEE | Fixed Resistor, 0.25W, 130000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-07130KL vs HQ06S4J0134TEE |
AR1206JR-07130K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-07130KL vs AR1206JR-07130K |
RMAW32K134JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC1206JR-07130KL vs RMAW32K134JB |
9C12063A1303JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RC1206JR-07130KL vs 9C12063A1303JKPF4 |
SWR06JBEO1303 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 130000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | RC1206JR-07130KL vs SWR06JBEO1303 |
WR12X134JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206JR-07130KL vs WR12X134JBL |