Part Details for RC1206JR-07130RL by YAGEO Corporation
Overview of RC1206JR-07130RL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-07130RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8578
|
Newark | Res, 130R, 5%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206JR-07130RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15376 |
|
$0.0160 / $0.0250 | Buy Now |
DISTI #
68AK8243
|
Newark | Res, 130R, 5%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206JR-07130RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
311-130ERCT-ND
|
DigiKey | RES 130 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
105413 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
RC1206JR-07130RL
|
Avnet Americas | SMD Chip Resistor, 130 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-07130RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0035 | Buy Now |
DISTI #
603-RC1206JR-07130RL
|
Mouser Electronics | Thick Film Resistors - SMD 130 Ohms 250 mW 1206 5% RoHS: Compliant | 17324 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07099471
|
Arrow Electronics | Res Thick Film 1206 130 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2207 Container: Cut Strips | Americas - 10000 |
|
$0.0035 / $0.0540 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 130 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0033 / $0.0041 | Buy Now |
DISTI #
61730671
|
Verical | Res Thick Film 1206 130 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1786 Package Multiple: 1 Date Code: 2207 | Americas - 10000 |
|
$0.0035 / $0.0057 | Buy Now |
|
Bristol Electronics | 4580 |
|
RFQ | ||
DISTI #
RC1206JR-07130RL
|
TTI | Thick Film Resistors - SMD 130 Ohms 250 mW 1206 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0040 / $0.0045 | Buy Now |
Part Details for RC1206JR-07130RL
RC1206JR-07130RL CAD Models
RC1206JR-07130RL Part Data Attributes
|
RC1206JR-07130RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-07130RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-07130RL
This table gives cross-reference parts and alternative options found for RC1206JR-07130RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-07130RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNF06JT-131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206JR-07130RL vs FNF06JT-131 |
CR1206J40131G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC1206JR-07130RL vs CR1206J40131G |
RMGW32K131JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206JR-07130RL vs RMGW32K131JB |
1206W4J0131T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-07130RL vs 1206W4J0131T5E |
232271181131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-07130RL vs 232271181131 |
NMCT1206JT130R | RESISTOR, 0.25W, 5%, 100ppm, 130ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206JR-07130RL vs NMCT1206JT130R |
CR32-131-JK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RC1206JR-07130RL vs CR32-131-JK |
RCS3216J131CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206JR-07130RL vs RCS3216J131CS |
HQ06S4J0131T4E | Fixed Resistor, 0.25W, 130ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-07130RL vs HQ06S4J0131T4E |
RC1206J131-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RC1206JR-07130RL vs RC1206J131-07-RG70 |