Part Details for RC1206JR-071R1L by YAGEO Corporation
Overview of RC1206JR-071R1L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-071R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.1ERCT-ND
|
DigiKey | RES 1.1 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3960 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
RC1206JR-071R1L
|
Avnet Americas | SMD Chip Resistor, 1.1 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-071R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0087 | Buy Now |
DISTI #
603-RC1206JR-071R1L
|
Mouser Electronics | Thick Film Resistors - SMD 1.1Ohms 1/4W 1206 5% RoHS: Compliant | 4660 |
|
$0.0100 / $0.1400 | Buy Now |
DISTI #
V72:2272_07099503
|
Arrow Electronics | Res Thick Film 1206 1.1 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2206 Container: Cut Strips | Americas - 5000 |
|
$0.0078 / $0.0510 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1.1Ohms 1/4W 1206 5% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0068 | Buy Now |
DISTI #
61710025
|
Verical | Res Thick Film 1206 1.1 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 807 Package Multiple: 1 Date Code: 2206 | Americas - 5000 |
|
$0.0078 / $0.0092 | Buy Now |
DISTI #
77776304
|
Verical | Res Thick Film 1206 1.1 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 3300 Package Multiple: 100 | Americas - 3400 |
|
$0.0258 | Buy Now |
DISTI #
RC1206JR-071R1
|
TME | Resistor: thick film, SMD, 1206, 1.1Ω, 0.25W, ±5%, -55÷155°C Min Qty: 100 | 3400 |
|
$0.0093 / $0.0249 | Buy Now |
DISTI #
WRC43120
|
Rutronik | RC1206 1,1R 5% 0,25W TK200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0056 / $0.0075 | Buy Now |
DISTI #
RC1206JR-071R1L
|
Avnet Abacus | SMD Chip Resistor, 1.1 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-071R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206JR-071R1L
RC1206JR-071R1L CAD Models
RC1206JR-071R1L Part Data Attributes:
|
RC1206JR-071R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-071R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-071R1L
This table gives cross-reference parts and alternative options found for RC1206JR-071R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-071R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206JR-071R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-071R1L vs AR1206JR-071R1 |
NMCR1206JT1R10 | RES,SMT,THICK FILM,1.1 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206JR-071R1L vs NMCR1206JT1R10 |
NQ06W4J011JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-071R1L vs NQ06W4J011JT5E |
9C12063A1R10JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RC1206JR-071R1L vs 9C12063A1R10JLPF4 |
RMC32-1R1JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206JR-071R1L vs RMC32-1R1JTP |
RMC-181R1JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RC1206JR-071R1L vs RMC-181R1JR |
RCA12061R15%200ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | RC1206JR-071R1L vs RCA12061R15%200ET6E3 |
RMC32-1R1JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206JR-071R1L vs RMC32-1R1JB |
232271181118 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-071R1L vs 232271181118 |
RC1206J1R1-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RC1206JR-071R1L vs RC1206J1R1-07-T70 |