Part Details for RC1206JR-07240KL by YAGEO Corporation
Overview of RC1206JR-07240KL by YAGEO Corporation
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-07240KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8266
|
Newark | Res, 240K, 5%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206JR-07240KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
82AH8594
|
Newark | Res, 240K, 5%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206JR-07240KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19490 |
|
$0.0160 / $0.0250 | Buy Now |
DISTI #
311-240KERCT-ND
|
DigiKey | RES 240K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
388370 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
RC1206JR-07240KL
|
Avnet Americas | SMD Chip Resistor, 240 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-07240KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0034 / $0.0035 | Buy Now |
DISTI #
603-RC1206JR-07240KL
|
Mouser Electronics | Thick Film Resistors - SMD 240 kOhms 250 mW 1206 5% RoHS: Compliant | 15364 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_03543351
|
Arrow Electronics | Res Thick Film 1206 240K Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | Europe - 15000 |
|
$0.0034 | Buy Now |
DISTI #
V72:2272_07099520
|
Arrow Electronics | Res Thick Film 1206 240K Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2209 Container: Cut Strips | Americas - 3351 |
|
$0.0035 / $0.0560 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 240 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 600000Reel |
|
$0.0032 / $0.0040 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 240 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 95000Reel |
|
$0.0032 / $0.0041 | Buy Now |
|
Onlinecomponents.com |
135000 Partner Stock |
|
$0 | Buy Now |
Part Details for RC1206JR-07240KL
RC1206JR-07240KL CAD Models
RC1206JR-07240KL Part Data Attributes:
|
RC1206JR-07240KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-07240KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-07240KL
This table gives cross-reference parts and alternative options found for RC1206JR-07240KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-07240KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206JR-07240KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC1206JR-07240KL vs AR1206JR-07240KL |
NRC-AS12J244TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RC1206JR-07240KL vs NRC-AS12J244TRF |
RC1206JR-07240KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206JR-07240KL vs RC1206JR-07240KP |
RPC1206JT240K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206JR-07240KL vs RPC1206JT240K |
RMEF1206JT240K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206JR-07240KL vs RMEF1206JT240K |