Part Details for RC1206JR-074R7L by YAGEO Corporation
Overview of RC1206JR-074R7L by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-074R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8289
|
Newark | Res, 4R7, 5%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206JR-074R7L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0240 | Buy Now |
DISTI #
82AH8604
|
Newark | Res, 4R7, 5%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206JR-074R7L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3610 |
|
$0.1470 | Buy Now |
DISTI #
311-4.7ERCT-ND
|
DigiKey | RES 4.7 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
360492 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
RC1206JR-074R7L
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-074R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0083 / $0.0087 | Buy Now |
DISTI #
603-RC1206JR-074R7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 Ohms 250 mW 1206 5% RoHS: Compliant | 121818 |
|
$0.0090 / $0.1400 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 4.7 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 105000Reel |
|
$0.0081 / $0.0098 | Buy Now |
|
Bristol Electronics | 4464 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 4.7OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 4845 |
|
$0.0092 / $0.0488 | Buy Now |
DISTI #
RC1206JR-074R7L
|
TTI | Thick Film Resistors - SMD 4.7 Ohms 250 mW 1206 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 125000 In Stock |
|
$0.0083 / $0.0092 | Buy Now |
DISTI #
RC1206JR-074R7
|
TME | Resistor: thick film, SMD, 1206, 4.7Ω, 0.25W, ±5%, -55÷155°C Min Qty: 100 | 3700 |
|
$0.0074 / $0.0500 | Buy Now |
Part Details for RC1206JR-074R7L
RC1206JR-074R7L CAD Models
RC1206JR-074R7L Part Data Attributes:
|
RC1206JR-074R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-074R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-074R7L
This table gives cross-reference parts and alternative options found for RC1206JR-074R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-074R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A4R70JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-074R7L vs 9C12063A4R70JLPFT |
NRC-AS12J4R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RC1206JR-074R7L vs NRC-AS12J4R7TRF |
CQ06W4J047JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-074R7L vs CQ06W4J047JT5E |
FWF06JV-4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206JR-074R7L vs FWF06JV-4R7 |
D2512068A4708JP0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC1206JR-074R7L vs D2512068A4708JP0 |
SG73S2BTTED4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1206JR-074R7L vs SG73S2BTTED4R7J |
RK73B2BTTDB4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206JR-074R7L vs RK73B2BTTDB4R7J |
9C12063A4R70JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RC1206JR-074R7L vs 9C12063A4R70JLPF3 |
RC1206JR-134R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-074R7L vs RC1206JR-134R7 |
RM12J4R7CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206JR-074R7L vs RM12J4R7CTDK |