Part Details for RC1206JR-0751RL by YAGEO Corporation
Overview of RC1206JR-0751RL by YAGEO Corporation
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-0751RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8297
|
Newark | Res, 51R, 5%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206JR-0751RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
49AK3912
|
Newark | Res, 51R, 5%, 0.25W, Thick Film, 1206, Resistance:51Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206JR-0751RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4870 |
|
$0.0060 | Buy Now |
DISTI #
82AH8610
|
Newark | Res, 51R, 5%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206JR-0751RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13770 |
|
$0.0110 / $0.0290 | Buy Now |
DISTI #
311-51ERCT-ND
|
DigiKey | RES 51 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
153139 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
2266-RC1206JR-0751RLTR-ND
|
DigiKey | RES 51 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0052 | Buy Now |
DISTI #
RC1206JR-0751RL
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-0751RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0035 | Buy Now |
DISTI #
49AK3912
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3912) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4870 Partner Stock |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
603-RC1206JR-0751RL
|
Mouser Electronics | Thick Film Resistors - SMD 51 Ohms 250 mW 1206 5% RoHS: Compliant | 89441 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03545752
|
Arrow Electronics | Res Thick Film 1206 51 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2349 | Europe - 95000 |
|
$0.0024 / $0.0056 | Buy Now |
DISTI #
V72:2272_07099588
|
Arrow Electronics | Res Thick Film 1206 51 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1832 Container: Cut Strips | Americas - 521 |
|
$0.0073 / $0.0743 | Buy Now |
Part Details for RC1206JR-0751RL
RC1206JR-0751RL CAD Models
RC1206JR-0751RL Part Data Attributes
|
RC1206JR-0751RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-0751RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-0751RL
This table gives cross-reference parts and alternative options found for RC1206JR-0751RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-0751RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR06JBEO51R0N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 51ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | RC1206JR-0751RL vs SWR06JBEO51R0N |
MR12X510JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206JR-0751RL vs MR12X510JGL |
PWR12J51R0TEO | Fixed Resistor, 0.3333W, 51ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206JR-0751RL vs PWR12J51R0TEO |
RC1206J510-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RC1206JR-0751RL vs RC1206J510-07-RG70 |
RMNW32K510JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206JR-0751RL vs RMNW32K510JB |
RMAW32K510JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC1206JR-0751RL vs RMAW32K510JB |
RCM3216J510AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RC1206JR-0751RL vs RCM3216J510AS |
NMCT1206JG51R0 | RESISTOR, 0.25W, 5%, 100ppm, 51ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206JR-0751RL vs NMCT1206JG51R0 |
TFA1206R51R0J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RC1206JR-0751RL vs TFA1206R51R0J-T5 |
RMGW32K510JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206JR-0751RL vs RMGW32K510JB |