Part Details for RC1210DR-07787RL by YAGEO Corporation
Overview of RC1210DR-07787RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210DR-07787RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 787 Ohms 0.5% 1/2W 100PPM SMT | 0 |
|
$0.0252 / $0.0307 | RFQ |
Part Details for RC1210DR-07787RL
RC1210DR-07787RL CAD Models
RC1210DR-07787RL Part Data Attributes
|
RC1210DR-07787RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-07787RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-07787RL
This table gives cross-reference parts and alternative options found for RC1210DR-07787RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-07787RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT127870DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210DR-07787RL vs RTT127870DP2 |
RMC35K7870DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210DR-07787RL vs RMC35K7870DB |
CLF1210787R0.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-07787RL vs CLF1210787R0.5%100PPM/KNB8 |
RC1210DR-13787RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-07787RL vs RC1210DR-13787RL |
CR1210-2W-7870DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210DR-07787RL vs CR1210-2W-7870DPT |
AF1210DR-13787RL | Fixed Resistor, 0.5W, 787ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-07787RL vs AF1210DR-13787RL |
ESR25JZPD7870 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RC1210DR-07787RL vs ESR25JZPD7870 |
RK73H2EGBK7870D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-07787RL vs RK73H2EGBK7870D |
CRCW1210787RDKTCP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC1210DR-07787RL vs CRCW1210787RDKTCP |
RK73H2ELTDD7870D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 787ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-07787RL vs RK73H2ELTDD7870D |