Part Details for RC1210JR-07820RL by YAGEO Corporation
Overview of RC1210JR-07820RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210JR-07820RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3369
|
Newark | Res, 820R, 5%, 0.5W, Thick Film, 1210, Resistance:820Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210JR-07820RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
13-RC1210JR-07820RLCT-ND
|
DigiKey | RES 820 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14690 In Stock |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
RC1210JR-07820RL
|
Avnet Americas | Res General Purpose Thick Film 1210 820 Ohm 5% 1/2W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RC1210JR-07820RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0095 / $0.0099 | Buy Now |
DISTI #
603-RC1210JR-07820RL
|
Mouser Electronics | Thick Film Resistors - SMD 820 Ohms 500 mW 1210 5% | 4640 |
|
$0.0120 / $0.1400 | Buy Now |
|
Future Electronics | RC Series 1210 0.5 W 820 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0093 / $0.0110 | Buy Now |
DISTI #
RC1210JR-07820RL
|
TTI | Thick Film Resistors - SMD 820 Ohms 500 mW 1210 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0099 / $0.0107 | Buy Now |
DISTI #
WRC45748
|
Rutronik | RC1210 820R 5% 0,5W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0103 / $0.0136 | Buy Now |
DISTI #
C1S900100790022
|
Chip1Stop | Res Thick Film 1210 820 Ohm 5% 0.5W(1/2W) +/-100ppm/゚C Epoxy SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2900 |
|
$0.0059 / $0.0065 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 820 Ohms 5% 1/2W 100PPM SMT | 0 |
|
$0.0242 / $0.0295 | RFQ |
Part Details for RC1210JR-07820RL
RC1210JR-07820RL CAD Models
RC1210JR-07820RL Part Data Attributes
|
RC1210JR-07820RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210JR-07820RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210JR-07820RL
This table gives cross-reference parts and alternative options found for RC1210JR-07820RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210JR-07820RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10X821JDLV | Fixed Resistor, 0.5W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RC1210JR-07820RL vs WR10X821JDLV |
RTT12821JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RC1210JR-07820RL vs RTT12821JP3 |
RMSW35K821JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210JR-07820RL vs RMSW35K821JB |
RMC-20821JR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RC1210JR-07820RL vs RMC-20821JR |
WF10P821JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1210JR-07820RL vs WF10P821JTL |
CLF1210820R5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210JR-07820RL vs CLF1210820R5%100PPM/KNS |
RC1210JR-13820RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210JR-07820RL vs RC1210JR-13820RP |
1210U2J0821T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1210JR-07820RL vs 1210U2J0821T5E |
FPS12JV-821 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RC1210JR-07820RL vs FPS12JV-821 |
CLF1210820R5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210JR-07820RL vs CLF1210820R5%100PPM/KKB16 |