Part Details for RC1218JK-070RL by YAGEO Corporation
Overview of RC1218JK-070RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1218JK-070RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7912
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 0 Ohm, 1 W, 5%, 200 V, 1218 [3045 Metric] Rohs Compliant: Yes |Yageo RC1218JK-070RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8556 |
|
$0.0840 / $0.1540 | Buy Now |
DISTI #
12AC2300
|
Newark | Res, 0R0, 5%, 1W, 1218, Reel, Resistor Case Style:1218 [3045 Metric], Resistance:0Ohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:-, Temperature Rohs Compliant: Yes |Yageo RC1218JK-070RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0410 | Buy Now |
DISTI #
13-RC1218JK-070RLCT-ND
|
DigiKey | RES 0 OHM JUMPER 1W 1812 WIDE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9241 In Stock |
|
$0.0431 / $0.4100 | Buy Now |
DISTI #
RC1218JK-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1218 [3246 Metric], Thick Film, 1 W, 6 A, Surface Mount - Tape and Reel (Alt: RC1218JK-070RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0279 / $0.0314 | Buy Now |
DISTI #
603-RC1218JK-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 1 W 1218 (Rev ersed) 5% RoHS: Compliant | 5400 |
|
$0.0330 / $0.3100 | Buy Now |
DISTI #
V72:2272_07101858
|
Arrow Electronics | Res Thick Film 1218 0 Ohm Wide Terminal SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2220 Container: Cut Strips | Americas - 3 |
|
$0.0330 | Buy Now |
|
Future Electronics | RC Series 1218 1 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0262 / $0.0295 | Buy Now |
DISTI #
69057893
|
Verical | Res Thick Film 1218 0 Ohm Wide Terminal SMD T/R Min Qty: 1185 Package Multiple: 1 Date Code: 2311 | Americas - 2832 |
|
$0.0261 / $0.0264 | Buy Now |
|
Bristol Electronics | 7000 |
|
RFQ | ||
|
Quest Components | THICK FILM CHIP RESISTOR, 0 OHM, 1218 (3248), ±5%, STANDARD-TC, EMBOSSED PLASTIC TAPE, 180 MM (7") REEL, 1W | 2400 |
|
$0.0600 / $0.2000 | Buy Now |
Part Details for RC1218JK-070RL
RC1218JK-070RL CAD Models
RC1218JK-070RL Part Data Attributes
|
RC1218JK-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218JK-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 6A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC1218JK-070RL
This table gives cross-reference parts and alternative options found for RC1218JK-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218JK-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA12180000ZSEK | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 1218, CHIP | Vishay Intertechnologies | RC1218JK-070RL vs RCA12180000ZSEK |