-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Composition, 0.25W, 820ohm, 250V, 5% +/-Tol, 267ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RC14JT820RTR-ND
|
DigiKey | RES 820 OHM 5% 1/4W AXIAL Min Qty: 5000 Lead time: 31 Weeks Container: Tape & Reel (TR) |
9250 In Stock |
|
$0.1034 | Buy Now |
DISTI #
27189338
|
Verical | Res Carbon Composition 820 Ohm 5% 0.25W(1/4W) Molded AXL T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.4393 | Buy Now |
|
NAC | RESISTOR, CC, 1/4W, 820 ohm, 5% - Carbon Composition RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 4000 |
|
$0.1925 / $0.2570 | Buy Now |
|
South Electronics | RC14JT820R | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC14JT820R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RC14JT820R
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Composition, 0.25W, 820ohm, 250V, 5% +/-Tol, 267ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |