-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCIe Gen6 2:8 Clock Multiplexer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-RC19208AGNA#KB0CT-ND
|
DigiKey | RC19208A QMUX 2:8, T&R Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$4.1753 / $6.0500 | Buy Now |
DISTI #
RC19208AGNA#KB0
|
Avnet Americas | Multiplexer 2-IN 8-OUT 48-Pin VFQFPN T/R - Tape and Reel (Alt: RC19208AGNA#KB0) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.6830 / $4.2050 | Buy Now |
DISTI #
968-RC19208AGNA#KB0
|
Mouser Electronics | Clock Buffer RC19208A QMUX 2:8, T&R RoHS: Compliant | 2444 |
|
$3.8000 / $6.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.5400 | Buy Now |
|
Renesas Electronics America | RC19208A QMUX 2:8, T&R Min Qty: 1 Container: Tape & Reel (TR) | 2490 |
|
$4.1753 / $6.0500 | Buy Now |
DISTI #
RC19208AGNA#KB0
|
Avnet Americas | Multiplexer 2-IN 8-OUT 48-Pin VFQFPN T/R - Tape and Reel (Alt: RC19208AGNA#KB0) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.6830 / $4.2050 | Buy Now |
DISTI #
RC19208AGNA#KB0
|
Avnet Americas | Multiplexer 2-IN 8-OUT 48-Pin VFQFPN T/R - Tape and Reel (Alt: RC19208AGNA#KB0) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.6830 / $4.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC19208AGNA#KB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RC19208AGNA#KB0
Renesas Electronics Corporation
PCIe Gen6 2:8 Clock Multiplexer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | NDG48P2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | RC19208 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 171 mA | |
Propagation Delay (tpd) | 1.7 ns | |
Same Edge Skew-Max (tskwd) | 0.055 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
fmax-Min | 400 MHz |