Part Details for RC2010FK-0715K8L by YAGEO Corporation
Overview of RC2010FK-0715K8L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-0715K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2010FK-0715K8L-ND
|
DigiKey | RES 15.8K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 | Buy Now |
DISTI #
RC2010FK-0715K8L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 15.8kOhm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-0715K8L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 / $0.0213 | Buy Now |
DISTI #
603-RC2010FK-0715K8L
|
Mouser Electronics | Thick Film Resistors - SMD 15.8kOhms 3/4W 2010 1% RoHS: Compliant | 0 |
|
$0.0320 / $0.2400 | Order Now |
|
Future Electronics | Resistor 2010 15.8Kohm 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0163 | Buy Now |
DISTI #
RC2010FK-0715K8L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 15.8kOhm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-0715K8L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 / $0.0213 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 15.8K Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0499 / $0.0609 | RFQ |
Part Details for RC2010FK-0715K8L
RC2010FK-0715K8L CAD Models
RC2010FK-0715K8L Part Data Attributes:
|
RC2010FK-0715K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-0715K8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-0715K8L
This table gives cross-reference parts and alternative options found for RC2010FK-0715K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-0715K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTEB1582F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-0715K8L vs RK73HW2HLTEB1582F |
NMCR2010FT15K8 | RES,SMT,THICK FILM,15.8K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RC2010FK-0715K8L vs NMCR2010FT15K8 |
RMC50K1582FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010FK-0715K8L vs RMC50K1582FB |
MC2010-1582-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-0715K8L vs MC2010-1582-FBQ |
MC2010P-1582-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RC2010FK-0715K8L vs MC2010P-1582-FB101W |
RMEF2010FT15K8 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010FK-0715K8L vs RMEF2010FT15K8 |
RK73HW2HLTED1582F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-0715K8L vs RK73HW2HLTED1582F |
SR2010FK-0715K8L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-0715K8L vs SR2010FK-0715K8L |
MC2010-1582-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-0715K8L vs MC2010-1582-FBW |
RMC-221582FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RC2010FK-0715K8L vs RMC-221582FK |