Part Details for RC2010JK-07330RL by YAGEO Corporation
Overview of RC2010JK-07330RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010JK-07330RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8660
|
Newark | Res, 330R, 5%, 0.75W, 2010, Thick Film Rohs Compliant: Yes |Yageo RC2010JK-07330RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4489 |
|
$0.0480 / $0.0760 | Buy Now |
DISTI #
68AK8376
|
Newark | Res, 330R, 5%, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Yageo RC2010JK-07330RL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0270 / $0.0340 | Buy Now |
DISTI #
58AK5972
|
Newark | Res, 330R, 5%, 0.75W, Thick Film, 2010, Resistance:330Ohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010JK-07330RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 / $0.0300 | Buy Now |
DISTI #
13-RC2010JK-07330RLCT-ND
|
DigiKey | RES 330 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27524 In Stock |
|
$0.0182 / $0.2100 | Buy Now |
DISTI #
RC2010JK-07330RL
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010JK-07330RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0157 | Buy Now |
DISTI #
603-RC2010JK-07330RL
|
Mouser Electronics | Thick Film Resistors - SMD 330 Ohms 750 mW 2010 5% RoHS: Compliant | 3301 |
|
$0.0160 / $0.1800 | Buy Now |
|
Future Electronics | RC Series 2010 0.75 W 330 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 476000Reel |
|
$0.0138 / $0.0158 | Buy Now |
|
Quest Components | 9600 |
|
$0.0290 / $0.1450 | Buy Now | |
DISTI #
RC2010JK-07330RL
|
TTI | Thick Film Resistors - SMD 330 Ohms 750 mW 2010 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0156 / $0.0178 | Buy Now |
DISTI #
RC2010JK-07330RL
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010JK-07330RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0157 | Buy Now |
Part Details for RC2010JK-07330RL
RC2010JK-07330RL CAD Models
RC2010JK-07330RL Part Data Attributes
|
RC2010JK-07330RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010JK-07330RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2010JK-07330RL
This table gives cross-reference parts and alternative options found for RC2010JK-07330RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010JK-07330RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276060331 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010JK-07330RL vs 232276060331 |
RC2010JK-07330RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010JK-07330RL vs RC2010JK-07330RP |
RTT20331JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RC2010JK-07330RL vs RTT20331JTE |
RMC-22331JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RC2010JK-07330RL vs RMC-22331JB |
MR20X331JGL | Fixed Resistor, 0.5W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010JK-07330RL vs MR20X331JGL |
HQ1007J0331TEE | Fixed Resistor, 0.75W, 330ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-07330RL vs HQ1007J0331TEE |
CQ1007J0331T4E | Fixed Resistor, 0.75W, 330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-07330RL vs CQ1007J0331T4E |
RC2010J331-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RC2010JK-07330RL vs RC2010J331-07-RG70 |
NQ1007J0331T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-07330RL vs NQ1007J0331T4E |
WR20X331JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RC2010JK-07330RL vs WR20X331JGL |