There are no models available for this part yet.
Overview of RC2012J105CS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC2012J105CS by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-5598-1-ND
|
DigiKey | RES SMD 1M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10694 In Stock |
|
$0.0175 / $0.1400 | Buy Now | |
DISTI #
RC2012J105CS
|
Avnet Americas | Res Thick Film 0805 1M Ohm 5% 1/8W ±300ppm/°C Molded SMD T/R - Tape and Reel (Alt: RC2012J105CS) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 | Buy Now | |
Future Electronics | RC Series 2012 1 MOhms ±5% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$0.0154 / $0.0168 | Buy Now | ||
DISTI #
26986080
|
Verical | Res Thick Film 0805 1M Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 505000 Package Multiple: 5000 Date Code: 1616 | Americas - 505000 |
|
$0.0106 | Buy Now | |
DISTI #
35880799
|
Verical | Res Thick Film 0805 1M Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 3334 Package Multiple: 1 Date Code: 1910 | Americas - 182968 |
|
$0.0107 / $0.0156 | Buy Now | |
NexGen Digital | 5000 |
|
RFQ |
CAD Models for RC2012J105CS by Samsung Electro-Mechanics
Part Data Attributes for RC2012J105CS by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
45 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for RC2012J105CS
This table gives cross-reference parts and alternative options found for RC2012J105CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2012J105CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC08051MJPB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RC2012J105CS vs PWC08051MJPB |
RCS2012J105ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | RC2012J105CS vs RCS2012J105ES |
0805S8J0105T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RC2012J105CS vs 0805S8J0105T5E |
CQ05W8J0105T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2012J105CS vs CQ05W8J0105T5E |
PWC-PWC0805-1004-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RC2012J105CS vs PWC-PWC0805-1004-J |
NS05W8J0105T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2012J105CS vs NS05W8J0105T5E |
RMSW20K105JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC2012J105CS vs RMSW20K105JB |
HQ05WAJ0105T4E | Fixed Resistor, 0.1W, 1000000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RC2012J105CS vs HQ05WAJ0105T4E |
0805WAJ0105T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 | Royal Electronic Factory (Thailand) Co Ltd | RC2012J105CS vs 0805WAJ0105T5E |
PWC08051MJI | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RC2012J105CS vs PWC08051MJI |
Related Parts for RC2012J105CS
-
RC2012J104CSFixed Resistors
-
CL10A105KB8NNNCFixed Capacitors
-
MBRS120T3GRectifier Diodes
-
SRR1210-151MFixed Inductors
-
BNX023-01LData Line Filters
-
2N7002Small Signal Field-Effect Transistors
-
ZM4740A-GS08Zener Diodes
-
LT1934ES6#TRMPBFSwitching Regulator or Controllers
-
LM2902KVQDRQ1Operational Amplifiers