Part Details for RC212-0.3-30M by Schaffner
Overview of RC212-0.3-30M by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-640MLB | Coilcraft Inc | General Purpose Inductor, 0.064uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for RC212-0.3-30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-RC212-0.3-30M-ND
|
DigiKey | CMC 30MH 300MA 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
306 In Stock |
|
$0.6650 / $1.3600 | Buy Now |
DISTI #
631-RC212-0.3-30M
|
Mouser Electronics | Common Mode Chokes / Filters RC212 Common Mode Choke 250VAC, 0.3A, 30mH, Vertical RoHS: Compliant | 0 |
|
$0.6650 / $1.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6250 / $0.9850 | Buy Now |
DISTI #
RC212-0.3-30M
|
TME | Inductor: wire with current compensation, THT, 30mH, 300mA Min Qty: 800 | 0 |
|
$0.7800 | RFQ |
DISTI #
000000000006088789
|
Sager | Common Mode Chokes / Filters RC212 Common Mode Choke 250VAC, 0.3A, 30mH, Vertical Min Qty: 1 | 0 |
|
$0.5875 / $0.7246 | Buy Now |