Part Details for RC2512FK-07787RL by YAGEO Corporation
Overview of RC2512FK-07787RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512FK-07787RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2512FK-07787RL-ND
|
DigiKey | RES 787 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0664 | Buy Now |
DISTI #
RC2512FK-07787RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2512 787Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2512FK-07787RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0364 | Buy Now |
DISTI #
603-RC2512FK-07787RL
|
Mouser Electronics | Thick Film Resistors - SMD 787Ohms 1W 2512 1% | 0 |
|
$0.0540 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0278 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 787 Ohms 1% 1W 100PPM SMT | 0 |
|
$0.0849 / $0.1036 | RFQ |
Part Details for RC2512FK-07787RL
RC2512FK-07787RL CAD Models
RC2512FK-07787RL Part Data Attributes
|
RC2512FK-07787RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-07787RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-07787RL
This table gives cross-reference parts and alternative options found for RC2512FK-07787RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-07787RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-247870FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RC2512FK-07787RL vs RMC-247870FB |
RK73H3ATBK7870F | Fixed Resistor, Metal Glaze/thick Film, 1W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-07787RL vs RK73H3ATBK7870F |
232276367871 | Fixed Resistor, Metal Glaze/thick Film, 1W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512FK-07787RL vs 232276367871 |
RK73HW3ATBK7870F | Fixed Resistor, Metal Glaze/thick Film, 1W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-07787RL vs RK73HW3ATBK7870F |
RK73HW3ARTTE7870F | Fixed Resistor, Metal Glaze/thick Film, 1W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-07787RL vs RK73HW3ARTTE7870F |
RK73H3ALTEB7870F | Fixed Resistor, Metal Glaze/thick Film, 1W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-07787RL vs RK73H3ALTEB7870F |
RMF25FE7870 | Fixed Resistor, Metal Glaze/thick Film, 1W, 787ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RC2512FK-07787RL vs RMF25FE7870 |
RK73HW3ATTEB7870F | Fixed Resistor, Metal Glaze/thick Film, 1W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-07787RL vs RK73HW3ATTEB7870F |
RCM6432F7870CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RC2512FK-07787RL vs RCM6432F7870CS |
RK73H3ATTED7870F | Fixed Resistor, Metal Glaze/thick Film, 1W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-07787RL vs RK73H3ATTED7870F |