Part Details for RC2512JK-07330RL by YAGEO Corporation
Overview of RC2512JK-07330RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512JK-07330RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8427
|
Newark | Res, 330R, 5%, 1W, Thick Film, 2512 Rohs Compliant: Yes |Yageo RC2512JK-07330RL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0610 | Buy Now |
DISTI #
82AH8684
|
Newark | Res, 330R, 5%, 1W, 2512, Thick Film Rohs Compliant: Yes |Yageo RC2512JK-07330RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 160 |
|
$0.2650 | Buy Now |
DISTI #
13-RC2512JK-07330RLCT-ND
|
DigiKey | RES 330 OHM 5% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10115 In Stock |
|
$0.0300 / $0.2700 | Buy Now |
DISTI #
RC2512JK-07330RL
|
Avnet Americas | SMD Chip Resistor, 330 ohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-07330RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0256 | Buy Now |
DISTI #
603-RC2512JK-07330RL
|
Mouser Electronics | Thick Film Resistors - SMD 330 Ohms 1 W 2512 5% RoHS: Compliant | 20884 |
|
$0.0240 / $0.2200 | Buy Now |
|
Future Electronics | RC Series 2512 1 W 330 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0252 / $0.0286 | Buy Now |
DISTI #
RC2512JK-07330RL
|
TTI | Thick Film Resistors - SMD 330 Ohms 1 W 2512 5% pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0250 / $0.0307 | Buy Now |
DISTI #
RC2512JK-07330RL
|
Avnet Americas | SMD Chip Resistor, 330 ohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-07330RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0256 | Buy Now |
DISTI #
RC2512JK-07330R
|
TME | Resistor: thick film, SMD, 2512, 330Ω, 1W, ±5%, -55÷155°C Min Qty: 100 | 29900 |
|
$0.0253 / $0.0523 | Buy Now |
DISTI #
RC2512JK-07330RL
|
Avnet Americas | SMD Chip Resistor, 330 ohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-07330RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0256 | Buy Now |
Part Details for RC2512JK-07330RL
RC2512JK-07330RL CAD Models
RC2512JK-07330RL Part Data Attributes
|
RC2512JK-07330RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-07330RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512JK-07330RL
This table gives cross-reference parts and alternative options found for RC2512JK-07330RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-07330RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNF25JP-331 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512JK-07330RL vs FNF25JP-331 |
FNF25JY-331 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512JK-07330RL vs FNF25JY-331 |
RMC25123305%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RC2512JK-07330RL vs RMC25123305%N |
RC2512JK-07330R | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-07330RL vs RC2512JK-07330R |
RC2512JK-07330RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512JK-07330RL vs RC2512JK-07330RP |
CQ121WJ0331T4E | Fixed Resistor, 1W, 330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512JK-07330RL vs CQ121WJ0331T4E |
CTTKFR2512JTE3300 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RC2512JK-07330RL vs CTTKFR2512JTE3300 |
FNF25JX-331 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512JK-07330RL vs FNF25JX-331 |
CR-12JL4--330R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RC2512JK-07330RL vs CR-12JL4--330R- |
CR2512J10331G | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC2512JK-07330RL vs CR2512J10331G |