Part Details for RC28F320C3TA110 by Numonyx Memory Solutions
Overview of RC28F320C3TA110 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RC28F320C3TA110
RC28F320C3TA110 CAD Models
RC28F320C3TA110 Part Data Attributes
|
RC28F320C3TA110
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
RC28F320C3TA110
Numonyx Memory Solutions
Flash, 2MX16, 110ns, PBGA64, LEAD FREE, BGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | LEAD FREE, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Additional Feature | USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 64 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000025 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for RC28F320C3TA110
This table gives cross-reference parts and alternative options found for RC28F320C3TA110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC28F320C3TA110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032A11FFIR30 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | RC28F320C3TA110 vs S29GL032A11FFIR30 |
AM29LV320MT110RPCI | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | RC28F320C3TA110 vs AM29LV320MT110RPCI |
S29GL032M11FAIR33 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 | Spansion | RC28F320C3TA110 vs S29GL032M11FAIR33 |
S29GL032M11FFIR30 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 | Spansion | RC28F320C3TA110 vs S29GL032M11FFIR30 |
S29GL032A11FAIR33 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | RC28F320C3TA110 vs S29GL032A11FAIR33 |
S29GL032M11FAIR30 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 | Spansion | RC28F320C3TA110 vs S29GL032M11FAIR30 |
S29GL032M11FFIR33 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 | Spansion | RC28F320C3TA110 vs S29GL032M11FFIR33 |
S29GL032A11FFIR33 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | RC28F320C3TA110 vs S29GL032A11FFIR33 |
S29GL032M11FFIR32 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 | Spansion | RC28F320C3TA110 vs S29GL032M11FFIR32 |
S29GL032A11FAIR30 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | RC28F320C3TA110 vs S29GL032A11FAIR30 |