-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RC422-2002514400
|
Mouser Electronics | Rectangular MIL Spec Connectors Board to Board .075" 4 Row/50 Column RoHS: Compliant | 0 |
|
$592.0500 / $626.5600 | Order Now |
DISTI #
ABNRC422-200-251-4400
|
Interstate Connecting Components | Low Profile Receptacle | 0 |
|
$277.7787 / $676.3931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC422-200-251-4400
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RC422-200-251-4400
AirBorn Inc
Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 |
This table gives cross-reference parts and alternative options found for RC422-200-251-4400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC422-200-251-4400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTE-150-02-G-Q-395 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-200-251-4400 vs YTE-150-02-G-Q-395 |
HDC-R200-41P2-KV | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | RC422-200-251-4400 vs HDC-R200-41P2-KV |
YTE-150-02-G-Q-590 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-200-251-4400 vs YTE-150-02-G-Q-590 |
YTE-150-03-M-Q-355 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-200-251-4400 vs YTE-150-03-M-Q-355 |
YTE-150-03-F-Q-340-001 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-200-251-4400 vs YTE-150-03-F-Q-340-001 |
YTE-150-02-G-Q-393 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-200-251-4400 vs YTE-150-02-G-Q-393 |
YTE-150-02-L-Q-723 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-200-251-4400 vs YTE-150-02-L-Q-723 |
YTE-150-02-S-Q-750 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-200-251-4400 vs YTE-150-02-S-Q-750 |
YTE-150-02-L-Q-625 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-200-251-4400 vs YTE-150-02-L-Q-625 |
YTE-150-02-S-Q-735 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-200-251-4400 vs YTE-150-02-S-Q-735 |