Part Details for RC55Y-13K3BI by TT Electronics Welwyn Components
Overview of RC55Y-13K3BI by TT Electronics Welwyn Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC55Y-13K3BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8527
|
Newark | Resistor, Metal Film 13.3Kohm 250Mw 0.1%, Resistance:13.3Kohm, Product Range:Rc55 Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case Style:Axial Leaded, Voltage Rating:200V, Resistor Element Type:Metal Film Rohs Compliant: Yes |Tt Electronics/welwyn RC55Y-13K3BI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7950 / $1.6000 | Buy Now |
DISTI #
9500251
|
element14 Asia-Pacific | RES, 13K3, 0.10%, 250MW, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8293 / $2.4585 | Buy Now |
DISTI #
9500251
|
Farnell | RES, 13K3, 0.10%, 250MW, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$0.8916 / $6.2690 | Buy Now |
Part Details for RC55Y-13K3BI
RC55Y-13K3BI CAD Models
RC55Y-13K3BI Part Data Attributes
|
RC55Y-13K3BI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
RC55Y-13K3BI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 13300ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for RC55Y-13K3BI
This table gives cross-reference parts and alternative options found for RC55Y-13K3BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55Y-13K3BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC55Y-13K3BHL | Fixed Resistor, Metal Film, 0.25W, 13300ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-13K3BI vs RC55Y-13K3BHL |
RC55Y-13K3WI | Fixed Resistor, Metal Film, 0.25W, 13300ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-13K3BI vs RC55Y-13K3WI |
RC55Y-13K3BPB | Fixed Resistor, Metal Film, 0.25W, 13300ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-13K3BI vs RC55Y-13K3BPB |
RC55Y1332BA | Fixed Resistor, Metal Film, 0.25W, 13300ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-13K3BI vs RC55Y1332BA |
RC55LFY1332BA | Fixed Resistor, Metal Film, 0.25W, 13300ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-13K3BI vs RC55LFY1332BA |
RC55Y-13K3WPB | Fixed Resistor, Metal Film, 0.25W, 13300ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-13K3BI vs RC55Y-13K3WPB |