Part Details for RC82545EM by Intel Corporation
Overview of RC82545EM by Intel Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC82545EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$42.1200 | Buy Now |
|
Bristol Electronics | 237 |
|
RFQ | ||
|
Quest Components | LAN CONTROLLER, 1 CHANNEL(S), 125MBPS, CMOS, PBGA364 | 3 |
|
$15.0000 / $20.0000 | Buy Now |
|
Quest Components | LAN CONTROLLER, 1 CHANNEL(S), 125MBPS, CMOS, PBGA364 | 189 |
|
$16.0000 / $22.5000 | Buy Now |
|
Quest Components | LAN CONTROLLER, 1 CHANNEL(S), 125MBPS, CMOS, PBGA364 | 1 |
|
$21.0000 / $22.5000 | Buy Now |
|
Quest Components | LAN CONTROLLER, 1 CHANNEL(S), 125MBPS, CMOS, PBGA364 | 11 |
|
$29.1517 / $30.6860 | Buy Now |
|
Quest Components | LAN CONTROLLER, 1 CHANNEL(S), 125MBPS, CMOS, PBGA364 | 3 |
|
$45.6300 | Buy Now |
|
Quest Components | LAN CONTROLLER, 1 CHANNEL(S), 125MBPS, CMOS, PBGA364 | 1 |
|
$22.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 222 |
|
RFQ |
Part Details for RC82545EM
RC82545EM CAD Models
RC82545EM Part Data Attributes
|
RC82545EM
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RC82545EM
Intel Corporation
LAN Controller, 1 Channel(s), 125MBps, CMOS, PBGA364, 21 X 21 MM, 1 MM PITCH, BGA-364
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | 21 X 21 MM, 1 MM PITCH, BGA-364 | |
Pin Count | 364 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLIES | |
Address Bus Width | 64 | |
Boundary Scan | YES | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG 3838 | |
Data Transfer Rate-Max | 125 MBps | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B364 | |
Length | 21 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 364 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA364,20X20,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.57 V | |
Supply Voltage-Min | 1.43 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |