-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2329
|
Newark | Res, Aec-Q200, Thick Film, 0R, 1206, Resistance:0Ohm, Voltage Rating:200V, Resistor Case Style:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:-, Product Range:Rca Series, Packaging:Cut Tape, Resistor Element Rohs Compliant: Yes |Vishay RCA12060000ZSEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16244 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
RCA12060000ZSEA
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216Metric], Thick Film, 250 mW, Surface Mount - Tape and Reel (Alt: RCA12060000ZSEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0204 | Buy Now |
DISTI #
71-RCA12060000ZSEA
|
Mouser Electronics | Thick Film Resistors - SMD Zero-Ohm Resist 3.5A RoHS: Compliant | 19118 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | Res Thick Film 1206 0 Ohm Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0126 / $0.0145 | Buy Now |
DISTI #
RCA12060000ZSEA
|
TTI | Thick Film Resistors - SMD Zero-Ohm Resist 3.5A pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0149 / $0.0172 | Buy Now |
DISTI #
RCA12060000ZSEA
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216Metric], Thick Film, 250 mW, Surface Mount - Tape and Reel (Alt: RCA12060000ZSEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0204 | Buy Now |
DISTI #
RCA12060000ZSEA
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216Metric], Thick Film, 250 mW, Surface Mount - Tape and Reel (Alt: RCA12060000ZSEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0204 | Buy Now |
DISTI #
RCA12060000ZSEA
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 1206 [3216Metric], Thick Film, 250 mW, Surface Mount (Alt: RCA12060000ZSEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2616593
|
element14 Asia-Pacific | RES, 0R0, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 16244 |
|
$0.0147 / $0.0485 | Buy Now |
DISTI #
2616593RL
|
element14 Asia-Pacific | RES, 0R0, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 16244 |
|
$0.0147 / $0.0264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCA12060000ZSEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA12060000ZSEA
Vishay Intertechnologies
Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 3.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RCA12060000ZSEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12060000ZSEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12060000Z0TBBC | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCA12060000ZSEA vs CRCW12060000Z0TBBC |
RM12J000CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RCA12060000ZSEA vs RM12J000CTDK |
AC1206FR-070RL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | RCA12060000ZSEA vs AC1206FR-070RL |
RC1206JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | RCA12060000ZSEA vs RC1206JR-130RP |
MCR18EZHMJ000 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ROHM Semiconductor | RCA12060000ZSEA vs MCR18EZHMJ000 |
RMEF1206ZT0R00 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCA12060000ZSEA vs RMEF1206ZT0R00 |
NRC-AS12ZOTRF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | NIC Components Corp | RCA12060000ZSEA vs NRC-AS12ZOTRF |
232271119001 | JUMPER, METAL GLAZE/THICK FILM, 0.25W, 0ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA12060000ZSEA vs 232271119001 |
CR32-000-ZY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RCA12060000ZSEA vs CR32-000-ZY |
CR-06JL7----0R | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Viking Tech Corp | RCA12060000ZSEA vs CR-06JL7----0R |