Part Details for RCB-1600-24 by Mean Well
Overview of RCB-1600-24 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RCB-1600-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3963-ND
|
DigiKey | BATT CHARGER ENCLOSED 28.8V 55A Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$439.3500 / $454.5000 | Buy Now |
DISTI #
RCB-1600-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RCB-1600-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$580.8000 | Buy Now |
DISTI #
709-RCB-1600-24
|
Mouser Electronics | Battery Chargers 1584W 0-55A 23.5-30V Front End Charger RoHS: Compliant | 0 |
|
$412.2600 / $434.5000 | Order Now |
DISTI #
70908186
|
RS | Battery Charger, Rack Mount, Single Output,55A,23.5-30V Out | MEAN WELL RCB-1600-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$422.6900 / $454.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$484.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$389.6100 / $459.2600 | Buy Now | |
DISTI #
77368766
|
Verical | Battery Chargers 1-OUT 28.8V 55A 1600W Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$730.0857 | Buy Now |
DISTI #
RCB-1600-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RCB-1600-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$580.8000 | Buy Now |
DISTI #
RCB-1600-24
|
TME | Charger: for rechargeable batteries, 55A, 180÷550Ah, 27.6VDC, 92% Min Qty: 1 | 1 |
|
$479.1200 / $567.8400 | Buy Now |
DISTI #
RCB-1600-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RCB-1600-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$580.8000 | Buy Now |
Part Details for RCB-1600-24
RCB-1600-24 CAD Models
RCB-1600-24 Part Data Attributes
|
RCB-1600-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RCB-1600-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |