Part Details for RCC025 100K J by Arcol
Overview of RCC025 100K J by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCC025 100K J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70743679
|
RS | RCC Series Axial Carbon Resistor 100kOhms +/-5% 0.25W -7.5 - +13ppm/degC | ARCOL RCC025 100K J RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1320 / $0.1980 | RFQ |
Part Details for RCC025 100K J
RCC025 100K J CAD Models
RCC025 100K J Part Data Attributes:
|
RCC025 100K J
Arcol
Buy Now
|
Compare Parts:
RCC025 100K J
Arcol
|
Samacsys Manufacturer | Arcol |