-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7167
|
Newark | Res, Aec-Q200, 10M, 1%, 0.125W, 0402, Resistance:10Mohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Medium Power, Voltage Rating:75V Rohs Compliant: Yes |Vishay RCC040210M0FKED Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4030 |
|
$0.0180 / $0.1040 | Buy Now |
DISTI #
69AK8928
|
Newark | Res, 10M, 1%, 0.125W, Thick Film, 0402 Rohs Compliant: Yes |Vishay RCC040210M0FKED Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RCC040210M0FKED
|
Avnet Americas | Resistor Medium Power Thick Film 0402 10M Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCC040210M0FKED) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0137 | Buy Now |
DISTI #
73AH7167
|
Avnet Americas | Resistor Medium Power Thick Film 0402 10M Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R - Product that comes on tape, but is not reeled (Alt: 73AH7167) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0180 / $0.1040 | Buy Now |
DISTI #
71-RCC040210M0FKED
|
Mouser Electronics | Thick Film Resistors - SMD 1/8W 10Mohms 1% 100ppm RoHS: Compliant | 38701 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V79:2366_26615107
|
Arrow Electronics | Res Thick Film 0402 10M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2029 | Americas - 11456 |
|
$0.0098 / $0.0530 | Buy Now |
DISTI #
V72:2272_24550653
|
Arrow Electronics | Res Thick Film 0402 10M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2325 Container: Cut Strips | Americas - 9998 |
|
$0.0535 / $0.0659 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0100 | Buy Now |
DISTI #
62337045
|
Verical | Res Thick Film 0402 10M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 603 Package Multiple: 1 Date Code: 2029 | Americas - 11456 |
|
$0.0098 / $0.0099 | Buy Now |
DISTI #
76893297
|
Verical | Res Thick Film 0402 10M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 575 Package Multiple: 1 Date Code: 2325 | Americas - 9998 |
|
$0.0535 / $0.0582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCC040210M0FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCC040210M0FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |