-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0014
|
Newark | Led Driver, Dc-Dc, Cc, 0.35A, 56V, Power Supply Applications:Ite, Product Range:Rcd-48 Series, Output Power Max:19.6W, Output Voltage Max:56V, Output Current:350Ma, Dimming Control Type:Analogue, Pwm, Input Voltage Min:9V Rohs Compliant: Yes |Recom Power RCD-48-0.35/W Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4900 / $20.4800 | Buy Now |
DISTI #
945-1641-ND
|
DigiKey | LED DRIVER CC BUCK 2-56V 350MA Min Qty: 1 Lead time: 17 Weeks Container: Bag |
9 In Stock |
|
$15.4894 / $21.8000 | Buy Now |
DISTI #
919-RCD-48-0.35/W
|
Mouser Electronics | LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC/DC RoHS: Compliant | 1 |
|
$17.2000 / $21.7900 | Buy Now |
|
Future Electronics | 0.35A LED-DRIVER 'LIGHTLINE' W REG RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Bag | 0Bag |
|
$16.8700 / $17.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0100 / $18.1400 | Buy Now |
DISTI #
RCD-48-0.35/W
|
TME | Converter: DC/DC, Uin: 9÷60V, Uout: 2÷56VDC, Iout: 350mA, cables Min Qty: 1 | 0 |
|
$16.5200 / $19.4300 | RFQ |
DISTI #
000000000006051948
|
Sager | LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC/DC Min Qty: 1 | 0 |
|
$15.7200 / $16.8800 | Buy Now |
|
Neutron USA | LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC/DC | 12 |
|
$134.8800 | Buy Now |
|
Ozdisan Elektronik | LED DRIVER 20W 56VDC 0-350mA CC Analog, PWM IP67 | 0 |
|
$18.9103 / $20.2340 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCD-48-0.35/W
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RCD-48-0.35/W
RECOM Power Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC CURRENT SOURCE MODULE | |
Approvals | EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-W7 | |
JESD-609 Code | e3 | |
Length | 32.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 12.1 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 19.6 W | |
Trim/Adjustable Output | NO | |
Width | 16.56 mm |