Part Details for RCG-1 by Essentra Components
Overview of RCG-1 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCG-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1257
|
Newark | Card Guide, Rack, Nylon, 1.6Mm Pcb, Accessory Type:Rack Card Guide, For Use With:1.6Mm Thick Pc Boards, Guide Width:6.4Mm, Guide Length:76.2Mm, Product Range:-, Body Material:Nylon, Colour:Natural, External Depth:76.2Mm Rohs Compliant: Yes |Essentra Components RCG-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$0.6450 / $0.9150 | Buy Now |
DISTI #
RPC3184-ND
|
DigiKey | RACK CARD GUIDE 3.0" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
155 In Stock |
|
$0.4123 / $0.9000 | Buy Now |
DISTI #
144-RCG-1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Snap In,Natural,3 in Lg, Card Guide,Snap In,Natural RoHS: Compliant | 302 |
|
$0.4120 / $0.9000 | Buy Now |
DISTI #
71185279
|
RS | Card Guide, Horizontal, Natural, Nylon 6/6, Holds .062 in Max Panel, a 3.000 in L | Essentra Components RCG-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8230 / $0.8900 | RFQ |
|
Future Electronics | Card Guide,Snap In,Natural,3 in Lg RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4400 | Buy Now |
|
Bisco Industries | 29 |
|
Buy Now | ||
|
Onlinecomponents.com | Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 76.2 mm (3.000 in) RoHS: Compliant |
1000 In Stock |
|
$0.4089 / $0.5918 | Buy Now |
DISTI #
RI-RCG-1
|
TME | PCB guide, polyamide, natural, A: 76.2mm, UL94V-2, B: 63.5mm Min Qty: 10 | 0 |
|
$0.2330 / $0.2990 | RFQ |
DISTI #
RICRCG-1
|
DB Roberts | CARD GUIDE,SNAP IN,NATURAL,3 I | 0 |
|
RFQ | |
DISTI #
3387532
|
element14 Asia-Pacific | CARD GUIDE, RACK, NYLON, 1.6MM PCB RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$0.4587 / $0.9027 | Buy Now |