Part Details for RCG-2 by Essentra Components
Overview of RCG-2 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCG-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1258
|
Newark | Card Guide, Rack, Nylon, 1.6Mm Pcb, Accessory Type:Rack Card Guide, For Use With:1.6Mm Thick Pc Boards, Guide Width:6.4Mm, Guide Length:101.6Mm, Product Range:-, Body Material:Nylon, Colour:Natural, External Depth:101.6Mm Rohs Compliant: Yes |Essentra Components RCG-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1030 |
|
$0.6500 / $0.9780 | Buy Now |
DISTI #
RPC4848-ND
|
DigiKey | RACK CARD GUIDE 4.0" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
500 In Stock |
|
$0.4385 / $0.9600 | Buy Now |
DISTI #
144-RCG-2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Snap In,Natural,4 in Lg, Card Guide,Snap In,Natural RoHS: Compliant | 0 |
|
$0.4380 / $0.9600 | Order Now |
DISTI #
71185280
|
RS | Card Guide, Horizontal, Natural, Nylon 6/6, Holds .062 in Max Panel, a 4.000 in L | Essentra Components RCG-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4480 | Buy Now |
|
Bisco Industries | 13 |
|
Buy Now | ||
|
Onlinecomponents.com | Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 101.6 mm (4.000 in) RoHS: Compliant | 0 |
|
$0.4393 / $0.6605 | Buy Now |
DISTI #
RI-RCG-2
|
TME | PCB guide, polyamide, natural, A: 101.6mm, UL94V-2, B: 88.9mm Min Qty: 10 | 0 |
|
$0.2500 / $0.3640 | RFQ |
DISTI #
RICRCG-2
|
DB Roberts | CARD GUIDE,SNAP IN,NATURAL,4 I | 739 |
|
$0.6282 / $1.1355 | Buy Now |
DISTI #
3387533
|
element14 Asia-Pacific | CARD GUIDE, RACK, NYLON, 1.6MM PCB RoHS: Compliant Min Qty: 1 Container: Each | 1090 |
|
$0.4880 / $0.9541 | Buy Now |