Part Details for RCG-3 by Essentra Components
Overview of RCG-3 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCG-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1259
|
Newark | Card Guide, Rack, Nylon, 1.6Mm Pcb, Accessory Type:Rack Card Guide, For Use With:1.6Mm Thick Pc Boards, Guide Width:6.4Mm, Guide Length:152.4Mm, Product Range:-, Body Material:Nylon, Colour:Natural, External Depth:152.4Mm Rohs Compliant: Yes |Essentra Components RCG-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 488 |
|
$0.8020 / $1.1900 | Buy Now |
DISTI #
RPC4849-ND
|
DigiKey | RACK CARD GUIDE 6.0" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1743 In Stock |
|
$0.5416 / $1.1800 | Buy Now |
DISTI #
144-RCG-3
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Snap In,Natural,6 in Lg, Card Guide,Snap In,Natural RoHS: Compliant | 440 |
|
$0.5410 / $1.1700 | Buy Now |
DISTI #
70328802
|
RS | Card Guide, Snap In, Natural,500/Bag | Essentra Components RCG-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 | RFQ |
|
Future Electronics | RCG Series Natural Nylon 6.0 inch Rack Card Guide RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.5800 / $0.6950 | Buy Now |
|
Bisco Industries | 41 |
|
Buy Now | ||
|
Onlinecomponents.com | Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 152.4 mm (6.000 in) RoHS: Compliant |
1500 In Stock |
|
$0.5510 / $0.8160 | Buy Now |
DISTI #
RICRCG-3
|
DB Roberts | CARD GUIDE,SNAP IN,NATURAL,6 I | 35 |
|
Buy Now | |
DISTI #
3387534
|
element14 Asia-Pacific | CARD GUIDE, RACK, NYLON, 1.6MM PCB RoHS: Compliant Min Qty: 1 Container: Each | 488 |
|
$0.6194 / $1.2183 | Buy Now |
DISTI #
3387534
|
Farnell | CARD GUIDE, RACK, NYLON, 1.6MM PCB RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 3 Days Container: Each | 488 |
|
$0.7911 / $1.2890 | Buy Now |
Part Details for RCG-3
RCG-3 CAD Models
RCG-3 Part Data Attributes
|
RCG-3
Essentra Components
Buy Now
|
Compare Parts:
RCG-3
Essentra Components
|
Samacsys Manufacturer | Essentra Components |