-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8297
|
Newark | Res, Jumper, 0.1W, 2A, 0603, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:2A, Product Range:Rcg E3 Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Vishay RCG06030000Z0EA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0100 | Buy Now |
DISTI #
67AK8298
|
Newark | Res, Jumper, 0.1W, 2A, 0603, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:2A, Product Range:Rcg E3 Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Vishay RCG06030000Z0EA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
67AK8297
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608Metric], Thick Film, 100 mW, Surface Mount - Product that comes on tape, but is not reeled (Alt: 67AK8297) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.1040 | Buy Now |
DISTI #
71-RCG06030000Z0EA
|
Mouser Electronics | Thick Film Resistors - SMD ZERO OHM JUMPER 1/10watt RoHS: Compliant | 94835 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0083 / $0.0097 | Buy Now |
DISTI #
RCG06030000Z0EA
|
TTI | Thick Film Resistors - SMD ZERO OHM JUMPER 1/10watt pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 175000 In Stock |
|
$0.0058 / $0.0079 | Buy Now |
DISTI #
67AK8297
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608Metric], Thick Film, 100 mW, Surface Mount - Product that comes on tape, but is not reeled (Alt: 67AK8297) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.1040 | Buy Now |
DISTI #
67AK8297
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608Metric], Thick Film, 100 mW, Surface Mount - Product that comes on tape, but is not reeled (Alt: 67AK8297) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.1040 | Buy Now |
DISTI #
RCG06030000Z0EA
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 0603 [1608Metric], Thick Film, 100 mW, Surface Mount (Alt: RCG06030000Z0EA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
RCG06030000Z0EA
|
Avnet Asia | Zero Ohm Resistor, Jumper, 0603 [1608Metric], Thick Film, 100 mW, Surface Mount (Alt: RCG06030000Z0EA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCG06030000Z0EA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG06030000Z0EA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RCG06030000Z0EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG06030000Z0EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | RCG06030000Z0EA vs RC0603JR-130RP |
RC0603FR-130RL | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | RCG06030000Z0EA vs RC0603FR-130RL |
RCA06030000ZSEA | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCG06030000Z0EA vs RCA06030000ZSEA |
RMNW16JPTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Kamaya Inc | RCG06030000Z0EA vs RMNW16JPTP |
RC0603JR-100R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RCG06030000Z0EA vs RC0603JR-100R |
CR-03JL7----0R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RCG06030000Z0EA vs CR-03JL7----0R- |
RM06J000CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RCG06030000Z0EA vs RM06J000CTDK |
232270219001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCG06030000Z0EA vs 232270219001 |
MC0603WG00000T5E-TC | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0603, CHIP | SPC Multicomp | RCG06030000Z0EA vs MC0603WG00000T5E-TC |
CR16-000-ZK | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RCG06030000Z0EA vs CR16-000-ZK |