Part Details for RCG0603100RFKEA by Vishay Intertechnologies
Overview of RCG0603100RFKEA by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCG0603100RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3594
|
Newark | Res, 100R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Vishay RCG0603100RFKEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3267 |
|
$0.0190 / $0.0310 | Buy Now |
DISTI #
RCG0603100RFKEA
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCG0603100RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 / $0.0151 | Buy Now |
DISTI #
71-RCG0603100RFKEA
|
Mouser Electronics | Thick Film Resistors - SMD .1watt 100ohms 1% 0603 100ppm RoHS: Compliant | 17750 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V72:2272_09534709
|
Arrow Electronics | Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1905 Container: Cut Strips | Americas - 4 |
|
$0.0046 / $0.0058 | Buy Now |
|
Future Electronics | Res, 100R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant Yes RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0092 / $0.0109 | Buy Now |
DISTI #
RCG0603100RFKEA
|
TTI | Thick Film Resistors - SMD .1watt 100ohms 1% 0603 100ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0099 / $0.0109 | Buy Now |
DISTI #
RCG0603100RFKEA
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCG0603100RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 / $0.0151 | Buy Now |
DISTI #
3975511RL
|
element14 Asia-Pacific | RES, 100R, 1%, 0.1W, THICK FILM, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0133 / $0.0185 | Buy Now |
DISTI #
3975511
|
element14 Asia-Pacific | RES, 100R, 1%, 0.1W, THICK FILM, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0133 / $0.0318 | Buy Now |
DISTI #
3975511
|
Farnell | RES, 100R, 1%, 0.1W, THICK FILM, 0603 RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 0 Days Container: Cut Tape | 3267 |
|
$0.0123 / $0.0347 | Buy Now |
Part Details for RCG0603100RFKEA
RCG0603100RFKEA CAD Models
RCG0603100RFKEA Part Data Attributes:
|
RCG0603100RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG0603100RFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RCG0603100RFKEA
This table gives cross-reference parts and alternative options found for RCG0603100RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG0603100RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F1000CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RCG0603100RFKEA vs RM06F1000CTDK |
232270471001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCG0603100RFKEA vs 232270471001 |
RK73H1JGBK1000F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RCG0603100RFKEA vs RK73H1JGBK1000F |
RMC16K101FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RCG0603100RFKEA vs RMC16K101FTP |
CRCW0603100RFKEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCG0603100RFKEA vs CRCW0603100RFKEE |
CRCW0603100RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCG0603100RFKEA vs CRCW0603100RFKEBC |
CDP0603100R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCG0603100RFKEA vs CDP0603100R1%100PPM/KNP10 |
CAR06F1000CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RCG0603100RFKEA vs CAR06F1000CT |
RCA0603100R1%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RCG0603100RFKEA vs RCA0603100R1%100ET1E3 |
CR0603-16W-1000FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RCG0603100RFKEA vs CR0603-16W-1000FPT-13 |