Part Details for RCH-019-2000 by Samtec Inc
Overview of RCH-019-2000 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCH-019-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RCH-019-2000-ND
|
DigiKey | 0.80 MM EYE SPEED SEALED IP68 HI Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5cd91229cd7c1c4c386944ed
|
Samtec | 0.80 mm Eye Speed® Sealed IP68 High-Speed I/O Cable System RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for RCH-019-2000
RCH-019-2000 CAD Models
RCH-019-2000 Part Data Attributes
|
RCH-019-2000
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RCH-019-2000
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |