Part Details for RCH110NP-331K by Sumida Corporation
Overview of RCH110NP-331K by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCH110NP-331K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2088-ND
|
DigiKey | FIXED IND 330UH 930MA 520MOHM TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
38 In Stock |
|
$0.5013 / $1.0900 | Buy Now |
DISTI #
RCH110NP-331K
|
Avnet Americas | THROUGH HOLE UNSHIELDED INDUCTOR - Tape and Reel (Alt: RCH110NP-331K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.4501 / $0.5251 | Buy Now |
DISTI #
851-RCH110NP-331K
|
Mouser Electronics | Power Inductors - Leaded THROUGH HOLE UNSHIELDED I RoHS: Compliant | 0 |
|
$0.5760 / $1.0300 | Order Now |
|
Future Electronics | RCH-110 Series 330 uH ±10 % Tol. 0.93 A Unshielded Through Hole Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$0.4400 / $0.5350 | Buy Now |
DISTI #
RCH110NP-331K
|
Avnet Americas | THROUGH HOLE UNSHIELDED INDUCTOR - Tape and Reel (Alt: RCH110NP-331K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.4501 / $0.5251 | Buy Now |
DISTI #
RCH110NP-331K
|
Avnet Americas | THROUGH HOLE UNSHIELDED INDUCTOR - Tape and Reel (Alt: RCH110NP-331K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.4501 / $0.5251 | Buy Now |
DISTI #
IND13640
|
Rutronik | RCH110NP 330uH 930mA 10% WWT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 300 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4404 / $0.5080 | Buy Now |
Part Details for RCH110NP-331K
RCH110NP-331K CAD Models
RCH110NP-331K Part Data Attributes
|
RCH110NP-331K
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH110NP-331K
Sumida Corporation
General Purpose Inductor, 330uH, 10%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
DC Resistance | 0.52 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |