Part Details for RCH8011NP-220L by Sumida Corporation
Overview of RCH8011NP-220L by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RCH8011NP-220L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCH8011NP-220L-ND
|
DigiKey | FIXED IND 22UH 3.05A 56 MOHM TH Min Qty: 100 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2353 | Buy Now |
DISTI #
RCH8011NP-220L
|
Avnet Americas | Inductor Power Unshielded 22uH 15% 100kHz Ferrite 3.05A Radial Leaded - Tape and Reel (Alt: RCH8011NP-220L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.1307 / $0.1525 | Buy Now |
DISTI #
851-RCH8011NP-220L
|
Mouser Electronics | Power Inductors - Leaded 22uH 2.8A 15% THRU HOLE INDUCTOR RoHS: Compliant | 28 |
|
$0.1560 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1320 | Buy Now |
DISTI #
RCH8011NP-220L
|
Avnet Americas | Inductor Power Unshielded 22uH 15% 100kHz Ferrite 3.05A Radial Leaded - Tape and Reel (Alt: RCH8011NP-220L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.1307 / $0.1525 | Buy Now |
DISTI #
RCH8011NP-220L
|
Avnet Americas | Inductor Power Unshielded 22uH 15% 100kHz Ferrite 3.05A Radial Leaded - Tape and Reel (Alt: RCH8011NP-220L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.1307 / $0.1525 | Buy Now |
DISTI #
IND18996
|
Rutronik | RCH8011NP 22uH 2800mA 15% WWT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 2900 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2694 / $0.3108 | Buy Now |
Part Details for RCH8011NP-220L
RCH8011NP-220L CAD Models
RCH8011NP-220L Part Data Attributes
|
RCH8011NP-220L
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH8011NP-220L
Sumida Corporation
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.056 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 7.8 mm | |
Package Length | 10.8 mm | |
Package Style | Radial | |
Packing Method | Box | |
Rated Current-Max | 3.05 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |