There are no models available for this part yet.
Overview of RCHS1901024BK1 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCHS1901024BK1 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83F9048
|
Newark | Rack Cabinet, Table Top, 10.5In, Steel Black, Cabinet Style:Desktop, Panel Space Height:14", External Height - Metric:317.5Mm, External Width - Metric:533Mm, External Depth - Metric:622Mm, Enclosure Material:Steel, Body Color:Black Rohs Compliant: Yes |Hammond RCHS1901024BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$396.4600 / $421.6000 | Buy Now | |
DISTI #
3937-RCHS1901024BK1-ND
|
DigiKey | RACK STEEL 24.5X21X12.5 BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$722.3635 / $844.6200 | Buy Now | |
DISTI #
HM656-ND
|
DigiKey | RACK STEEL 24.5X21X12.5 BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$381.2120 / $405.6100 | Buy Now | |
DISTI #
546-RCHS1901024BK1
|
Mouser Electronics | Racks & Rack Cabinets Rack - Heavy Duty 12.5" x 24.5", Black RoHS: Compliant | 0 |
|
$390.3600 / $405.4700 | Order Now | |
DISTI #
70165492
|
RS | Rack, Cabinet, Desktop,19 In,6U/10.5 In,24.5 In Depth, Black,800 Lb Cap, RCHS Series | Hammond Manufacturing RCHS1901024BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$409.4300 | RFQ | |
Onlinecomponents.com | rack - heavy duty RoHS: Compliant | 23 Factory Stock |
|
$407.6300 / $431.4500 | Buy Now | ||
Powell Electronics | HEAVY DUTY RACK CASE 10.5X24.5 Min Qty: 1 | 15 |
|
$397.3000 / $464.5400 | Buy Now | ||
Master Electronics | rack - heavy duty RoHS: Compliant | 23 Factory Stock |
|
$407.6300 / $431.4500 | Buy Now |
CAD Models for RCHS1901024BK1 by Hammond Manufacturing
Part Data Attributes for RCHS1901024BK1 by Hammond Manufacturing
RCHS1901024BK1
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
RCHS1901024BK1Hammond ManufacturingVS
-