Part Details for RCHS1901424BK1 by Hammond Manufacturing
Overview of RCHS1901424BK1 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCHS1901424BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F9052
|
Newark | Rack Cabinet, Table Top, 14In, Steel Black, Cabinet Style:Desktop, Panel Space Height:14", External Height - Metric:406Mm, External Width - Metric:533Mm, External Depth - Metric:622Mm, Enclosure Material:Steel, Body Color:Black Rohs Compliant: Yes |Hammond RCHS1901424BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$405.9700 / $421.8300 | Buy Now |
DISTI #
HM657-ND
|
DigiKey | RACK STEEL 24.5X21X16 BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$390.3610 / $405.6100 | Buy Now |
DISTI #
546-RCHS1901424BK1
|
Mouser Electronics | Racks & Rack Cabinets Rack - Heavy Duty 16" x 24.5", Black RoHS: Compliant | 0 |
|
$390.3100 / $405.5700 | Order Now |
DISTI #
70165493
|
RS | Rack, Cabinet, Desktop,19 In,8U/14 In,24.5 In Depth, Black,800 Lb Cap, RCHS Series | Hammond Manufacturing RCHS1901424BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$452.9300 | Buy Now |
|
Onlinecomponents.com | rack - heavy duty RoHS: Compliant | 8 Factory Stock |
|
$387.1200 / $397.3000 | Buy Now |
|
Powell Electronics | rack - heavy duty Min Qty: 1 | 5 |
|
$377.4400 / $431.3600 | Buy Now |
|
Master Electronics | rack - heavy duty RoHS: Compliant | 8 Factory Stock |
|
$387.1200 / $397.3000 | Buy Now |