Part Details for RCHS1902824BK1 by Hammond Manufacturing
Overview of RCHS1902824BK1 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCHS1902824BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F9063
|
Newark | Rack Cabinet, Table Top, 28In, Steel Black, Cabinet Style:Desktop, Panel Space Height:28", External Height - Metric:762Mm, External Width - Metric:533Mm, External Depth - Metric:622Mm, Enclosure Material:Steel, Body Color:Black Rohs Compliant: Yes |Hammond RCHS1902824BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$502.8400 / $522.4900 | Buy Now |
DISTI #
HM660-ND
|
DigiKey | RACK STEEL 24.5X21X30 BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$483.5070 / $502.3900 | Buy Now |
DISTI #
546-RCHS1902824BK1
|
Mouser Electronics | Racks & Rack Cabinets Rack - Heavy Duty 30" x 24.5", Black RoHS: Compliant | 0 |
|
$483.5000 / $502.3900 | Order Now |
DISTI #
70165496
|
RS | Rack, Cabinet, Desktop,19 In,16U/28 In,24.5 In Depth, Black,800 Lb Cap, RCHS Series | Hammond Manufacturing RCHS1902824BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 |
|
$561.0000 | Buy Now |
|
Onlinecomponents.com | rack - heavy duty RoHS: Compliant | 15 Factory Stock |
|
$479.4900 / $492.1100 | Buy Now |
|
Powell Electronics | rack - heavy duty Min Qty: 1 | 9 |
|
$467.5000 / $534.2900 | Buy Now |
|
Master Electronics | rack - heavy duty RoHS: Compliant | 15 Factory Stock |
|
$479.4900 / $492.1100 | Buy Now |