Part Details for RCHV1901424BK1 by Hammond Manufacturing
Overview of RCHV1901424BK1 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCHV1901424BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K2360
|
Newark | Rack Cabinet, Table Top, 14In, Steel Black, Cabinet Style:Desktop, Panel Space Height:14", External Height - Metric:355.6Mm, External Width - Metric:483Mm, External Depth - Metric:622Mm, Enclosure Material:Steel, Body Color:Black Rohs Compliant: Yes |Hammond RCHV1901424BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$452.5600 / $470.2300 | Buy Now |
DISTI #
HM5674-ND
|
DigiKey | RACK STEEL 24.5X21X16 BLK Min Qty: 1 Lead time: 4 Weeks Container: Box |
30 In Stock |
|
$435.1560 / $452.1500 | Buy Now |
DISTI #
546-RCHV1901424BK1
|
Mouser Electronics | Racks & Rack Cabinets Rack - Vented 14" x 24.5" RoHS: Compliant | 0 |
|
$435.1500 / $452.1400 | Order Now |
DISTI #
70164902
|
RS | Rack, Cabinet, Desktop,19 In,8U/14 In,24.5 In Depth, Black,800 Lb Cap, RCHV Series | Hammond Manufacturing RCHV1901424BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$465.6400 / $524.8000 | RFQ |
|
Onlinecomponents.com | rack - vented RoHS: Compliant | 21 Factory Stock |
|
$431.5400 / $442.8900 | Buy Now |
|
Powell Electronics | rack - vented Min Qty: 1 | 13 |
|
$420.7500 / $480.8600 | Buy Now |
DISTI #
1216798
|
element14 Asia-Pacific | RACK CABINET, TABLE TOP, 14IN, STEEL BLACK RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$458.7260 / $476.6402 | Buy Now |
DISTI #
1216798
|
Farnell | RACK CABINET, TABLE TOP, 14IN, STEEL BLACK RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 5 Days Container: Each | 2 |
|
$496.3038 / $524.6573 | Buy Now |
|
Master Electronics | rack - vented RoHS: Compliant | 21 Factory Stock |
|
$431.5400 / $442.8900 | Buy Now |