Part Details for RCHV1902224BK1 by Hammond Manufacturing
Overview of RCHV1902224BK1 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCHV1902224BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K8265
|
Newark | Rack Cabinet, Table Top, 22.75In Steel Black, Cabinet Style:Desktop, Panel Space Height:22.75", External Height - Metric:578Mm, External Width - Metric:483Mm, External Depth - Metric:622Mm, Enclosure Material:Steel, Body Color:Black Rohs Compliant: Yes |Hammond RCHV1902224BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$484.3600 / $503.1300 | Buy Now |
DISTI #
HM5680-ND
|
DigiKey | RACK STEEL 24.5X21X24.8 BLK Min Qty: 1 Lead time: 4 Weeks Container: Box |
34 In Stock |
|
$465.7310 / $483.9200 | Buy Now |
DISTI #
546-RCHV1902224BK1
|
Mouser Electronics | Racks & Rack Cabinets Rack - Vented 22" x 24" RoHS: Compliant | 0 |
|
$465.7300 / $483.6700 | Order Now |
DISTI #
70164904
|
RS | Rack, Cabinet, Desktop,19 In,13U/22.75 In,24.5In Depth, Black,800Lb Cap, RCHV Series | Hammond Manufacturing RCHV1902224BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$528.2100 / $595.3100 | RFQ |
|
Onlinecomponents.com | rack - vented RoHS: Compliant |
1 In Stock 30 Factory Stock |
|
$461.8600 / $474.0100 | Buy Now |
|
Powell Electronics | rack - vented Min Qty: 1 | 18 |
|
$450.3100 / $514.6400 | Buy Now |
|
Master Electronics | rack - vented RoHS: Compliant |
1 In Stock 30 Factory Stock |
|
$461.8600 / $474.0100 | Buy Now |