Part Details for RCJ-023 by AMD Xilinx
Overview of RCJ-023 by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCJ-023
RCJ-023 CAD Models
RCJ-023 Part Data Attributes
|
RCJ-023
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
RCJ-023
AMD Xilinx
RCA CONNECTOR, JACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Configuration | 1X2 VERTICAL | |
Connector Type | AUDIO/RCA CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Manufacturer Series | RCJ-02 | |
Mounting Type | BOARD | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |