-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-1408-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM PCB Min Qty: 1 Lead time: 19 Weeks Container: Bag |
895 In Stock |
|
$0.5785 / $1.1600 | Buy Now |
DISTI #
490-RCJ-023
|
Mouser Electronics | RCA Phono Connectors RCA Connectors RoHS: Compliant | 2080 |
|
$0.5650 / $1.1400 | Buy Now |
|
Future Electronics | 2 Conductors 2 Contacts Unshielded Female Through Hole Phono (RCA) Jack RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.5200 / $0.5650 | Buy Now |
|
Future Electronics | 2 Conductors 2 Contacts Unshielded Female Through Hole Phono (RCA) Jack RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.5200 / $0.6300 | Buy Now |
|
Onlinecomponents.com | 1 Port, Vertical, Through Hole, Shielded, RCA Jack Connector - Metal Vertical RCA Jack, White Insulator RoHS: Compliant |
1913 In Stock |
|
$0.5470 / $0.6960 | Buy Now |
|
Master Electronics | 1 Port, Vertical, Through Hole, Shielded, RCA Jack Connector - Metal Vertical RCA Jack, White Insulator RoHS: Compliant |
1913 In Stock |
|
$0.5470 / $0.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy